


ABLS-25.000MHZ-20-D2YF-T | |
|---|---|
DigiKey Part Number | 535-14354-2-ND - Tape & Reel (TR) 535-14354-1-ND - Cut Tape (CT) 535-14354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-25.000MHZ-20-D2YF-T |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-25.000MHZ-20-D2YF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,31300 | € 3,13 |
| 25 | € 0,26040 | € 6,51 |
| 50 | € 0,23320 | € 11,66 |
| 100 | € 0,21270 | € 21,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14135 | € 141,35 |
| 2 000 | € 0,13526 | € 270,52 |
| 3 000 | € 0,13189 | € 395,67 |
| 5 000 | € 0,12814 | € 640,70 |
| 7 000 | € 0,12554 | € 878,78 |
| 10 000 | € 0,12284 | € 1 228,40 |
| 12 000 | € 0,12148 | € 1 457,76 |
| 24 000 | € 0,11779 | € 2 826,96 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |