


ABLS-25.000MHZ-20-A4-F-T | |
|---|---|
DigiKey Part Number | 535-ABLS-25.000MHZ-20-A4-F-TTR-ND - Tape & Reel (TR) 535-ABLS-25.000MHZ-20-A4-F-TCT-ND - Cut Tape (CT) 535-ABLS-25.000MHZ-20-A4-F-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-25.000MHZ-20-A4-F-T |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-25.000MHZ-20-A4-F-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,16300 | € 1,63 |
| 25 | € 0,15440 | € 3,86 |
| 50 | € 0,14780 | € 7,39 |
| 100 | € 0,14180 | € 14,18 |
| 250 | € 0,13408 | € 33,52 |
| 500 | € 0,12854 | € 64,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12323 | € 123,23 |
| 2 000 | € 0,11813 | € 236,26 |
| 3 000 | € 0,11524 | € 345,72 |
| 5 000 | € 0,11171 | € 558,55 |
| 7 000 | € 0,10944 | € 766,08 |
| 10 000 | € 0,10709 | € 1 070,90 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |