


ABLS-18.432MHZ-K4T | |
|---|---|
DigiKey Part Number | 535-9950-2-ND - Tape & Reel (TR) 535-9950-1-ND - Cut Tape (CT) 535-9950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-18.432MHZ-K4T |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-18.432MHZ-K4T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,18600 | € 1,86 |
| 25 | € 0,17600 | € 4,40 |
| 50 | € 0,16900 | € 8,45 |
| 100 | € 0,16190 | € 16,19 |
| 250 | € 0,15312 | € 38,28 |
| 500 | € 0,14678 | € 73,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14071 | € 140,71 |
| 2 000 | € 0,13489 | € 269,78 |
| 3 000 | € 0,13159 | € 394,77 |
| 5 000 | € 0,12756 | € 637,80 |
| 7 000 | € 0,12497 | € 874,79 |
| 10 000 | € 0,12228 | € 1 222,80 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |