12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-12.000MHZ-K4T

DigiKey Part Number
535-9942-2-ND - Tape & Reel (TR)
535-9942-1-ND - Cut Tape (CT)
535-9942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-12.000MHZ-K4T
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-12.000MHZ-K4T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-120-18-5G3XDS-TRECS Inc.1XC1498CT-ND€ 0,44000Similar
In-Stock: 9 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,16700€ 1,67
25€ 0,15800€ 3,95
50€ 0,15140€ 7,57
100€ 0,14520€ 14,52
250€ 0,13736€ 34,34
500€ 0,13166€ 65,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,12622€ 126,22
2 000€ 0,12100€ 242,00
3 000€ 0,11804€ 354,12
5 000€ 0,11442€ 572,10
7 000€ 0,11210€ 784,70
10 000€ 0,10969€ 1 096,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200