12 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-12.000MHZ-K2-T

DigiKey Part Number
535-ABLS-12.000MHZ-K2-TTR-ND - Tape & Reel (TR)
535-ABLS-12.000MHZ-K2-TCT-ND - Cut Tape (CT)
535-ABLS-12.000MHZ-K2-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-12.000MHZ-K2-T
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-12.000MHZ-K2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
10€ 0,38600€ 3,86
25€ 0,36560€ 9,14
50€ 0,35040€ 17,52
100€ 0,33590€ 33,59
250€ 0,31764€ 79,41
500€ 0,30450€ 152,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,29191€ 291,91
2 000€ 0,27983€ 559,66
3 000€ 0,27300€ 819,00
5 000€ 0,26464€ 1 323,20
7 000€ 0,25927€ 1 814,89
10 000€ 0,25370€ 2 537,00
12 000€ 0,25090€ 3 010,80
24 000€ 0,24054€ 5 772,96
25 000€ 0,23995€ 5 998,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,45000
Unit Price with VAT:€ 0,54450