25 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABL-25.000MHZ-N2XF-T

DigiKey Part Number
535-ABL-25.000MHZ-N2XF-TTR-ND - Tape & Reel (TR)
535-ABL-25.000MHZ-N2XF-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ABL-25.000MHZ-N2XF-T
Description
CRYSTAL 25.0000MHZ 18PF TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABL-25.000MHZ-N2XF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,31300€ 3,13
25€ 0,29640€ 7,41
50€ 0,28400€ 14,20
100€ 0,27230€ 27,23
250€ 0,25744€ 64,36
500€ 0,24682€ 123,41
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,23660€ 236,60
2 000€ 0,22682€ 453,64
3 000€ 0,22128€ 663,84
5 000€ 0,21450€ 1 072,50
7 000€ 0,21015€ 1 471,05
10 000€ 0,20563€ 2 056,30
12 000€ 0,20336€ 2 440,32
24 000€ 0,19496€ 4 679,04
25 000€ 0,19448€ 4 862,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43560