


AB-8.000MHZ-B2 | |
|---|---|
DigiKey Part Number | 535-9028-ND |
Manufacturer | |
Manufacturer Product Number | AB-8.000MHZ-B2 |
Description | CRYSTAL 8.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 35 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | AB-8.000MHZ-B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 1,07500 | € 10,75 |
| 25 | € 1,01680 | € 25,42 |
| 50 | € 0,97480 | € 48,74 |
| 100 | € 0,93440 | € 93,44 |
| 250 | € 0,88368 | € 220,92 |
| 500 | € 0,84716 | € 423,58 |
| 1 000 | € 0,81214 | € 812,14 |
| 3 000 | € 0,75964 | € 2 278,92 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,50040 |


