
AANI-FB-0175-1 | |
|---|---|
DigiKey Part Number | 535-AANI-FB-0175-1-ND |
Manufacturer | |
Manufacturer Product Number | AANI-FB-0175-1 |
Description | FPC ANT CELLULAR 5G/4G/3G/2G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, LTE, Wi-Fi PCB Trace IPEX1, MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 5.925GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 3.2, 2, 2.2, 3.4 | |
Return Loss | - | |
Gain | 2.4dBi, 3.6dBi, 4.8dBi, 2.1dBi | |
Power - Max | 5 W | |
Features | Cable - 100mm | |
Termination | IPEX1, MHF1, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 3G, 4G, 5G, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,14000 | € 4,14 |
| 10 | € 3,14800 | € 31,48 |
| 25 | € 2,90080 | € 72,52 |
| 100 | € 2,62900 | € 262,90 |
| 250 | € 2,49928 | € 624,82 |
| 500 | € 2,42110 | € 1 210,55 |
| 1 000 | € 2,35680 | € 2 356,80 |
| 2 500 | € 2,28889 | € 5 722,22 |
| Unit Price without VAT: | € 4,14000 |
|---|---|
| Unit Price with VAT: | € 5,00940 |
