Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8240ACV-I6T1U

DigiKey Part Number
1662-S-8240ACV-I6T1UTR-ND - Tape & Reel (TR)
1662-S-8240ACV-I6T1UCT-ND - Cut Tape (CT)
1662-S-8240ACV-I6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8240ACV-I6T1U
Description
BATTERY PROTECTION IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,67000€ 0,67
10€ 0,47700€ 4,77
25€ 0,42840€ 10,71
100€ 0,37570€ 37,57
250€ 0,35044€ 87,61
500€ 0,33524€ 167,62
1 000€ 0,32273€ 322,73
2 500€ 0,30953€ 773,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,30157€ 1 507,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,67000
Unit Price with VAT:€ 0,81070