


S-817A30ANB-CUTT2U | |
|---|---|
DigiKey Part Number | 1662-1980-2-ND - Tape & Reel (TR) 1662-1980-1-ND - Cut Tape (CT) 1662-1980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-817A30ANB-CUTT2U |
Description | IC REG LINEAR 3V 50MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.41V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-82A, SOT-343 |
Number of Regulators 1 | Supplier Device Package SC-82AB |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,56400 | € 5,64 |
| 25 | € 0,50800 | € 12,70 |
| 100 | € 0,44670 | € 44,67 |
| 250 | € 0,41740 | € 104,35 |
| 500 | € 0,39974 | € 199,87 |
| 1 000 | € 0,38667 | € 386,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,36722 | € 1 101,66 |
| 6 000 | € 0,35843 | € 2 150,58 |
| 9 000 | € 0,35403 | € 3 186,27 |
| 15 000 | € 0,34915 | € 5 237,25 |
| 21 000 | € 0,34630 | € 7 272,30 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,95590 |