


S-812C33EUA-C5PT2U | |
|---|---|
DigiKey Part Number | 1662-2654-2-ND - Tape & Reel (TR) 1662-2654-1-ND - Cut Tape (CT) 1662-2654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-812C33EUA-C5PT2U |
Description | IC REG LINEAR 3.3V 50MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,64000 | € 6,40 |
| 25 | € 0,57800 | € 14,45 |
| 100 | € 0,50950 | € 50,95 |
| 250 | € 0,47688 | € 119,22 |
| 500 | € 0,45718 | € 228,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,44098 | € 440,98 |
| 2 000 | € 0,42764 | € 855,28 |
| 3 000 | € 0,42096 | € 1 262,88 |
| 5 000 | € 0,41355 | € 2 067,75 |
| 7 000 | € 0,40923 | € 2 864,61 |
| 10 000 | € 0,40507 | € 4 050,70 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |

