
S-5792CNL9B-M5T1U | |
|---|---|
DigiKey Part Number | 1662-S-5792CNL9B-M5T1UTR-ND - Tape & Reel (TR) 1662-S-5792CNL9B-M5T1UCT-ND - Cut Tape (CT) 1662-S-5792CNL9B-M5T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5792CNL9B-M5T1U |
Description | MAGNETIC BIPOLAR LATCH, 2D DUAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.4mT Trip, ±2.4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 26V | |
Current - Supply (Max) | 5.2mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 5 | € 0,62600 | € 3,13 |
| 10 | € 0,59300 | € 5,93 |
| 25 | € 0,55480 | € 13,87 |
| 50 | € 0,52880 | € 26,44 |
| 100 | € 0,50500 | € 50,50 |
| 500 | € 0,45700 | € 228,50 |
| 1 000 | € 0,43918 | € 439,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,40788 | € 1 631,52 |
| 8 000 | € 0,39415 | € 3 153,20 |
| 12 000 | € 0,38666 | € 4 639,92 |
| 20 000 | € 0,37774 | € 7 554,80 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |