


S-5792ANL6B-A6T8U | |
|---|---|
DigiKey Part Number | 1662-S-5792ANL6B-A6T8UTR-ND - Tape & Reel (TR) 1662-S-5792ANL6B-A6T8UCT-ND - Cut Tape (CT) 1662-S-5792ANL6B-A6T8UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5792ANL6B-A6T8U |
Description | MAGNETIC BIPOLAR LATCH, 2D DUAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect HSNT-6 |
Datasheet | Datasheet |
Category | Test Condition 25°C |
Mfr | Voltage - Supply 3.8V ~ 26V |
Series | Current - Supply (Max) 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 10mA |
Part Status Active | Output Type Open Drain |
Function Latch | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package HSNT-6 |
Sensing Range ±4mT Trip, ±4mT Release | Package / Case 6-SMD, Flat Leads Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 5 | € 0,65200 | € 3,26 |
| 10 | € 0,61800 | € 6,18 |
| 25 | € 0,57840 | € 14,46 |
| 50 | € 0,55100 | € 27,55 |
| 100 | € 0,52630 | € 52,63 |
| 500 | € 0,47626 | € 238,13 |
| 1 000 | € 0,45769 | € 457,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,42507 | € 1 700,28 |
| 8 000 | € 0,41077 | € 3 286,16 |
| 12 000 | € 0,40296 | € 4 835,52 |
| 20 000 | € 0,39366 | € 7 873,20 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,89540 |