
S-34HTS08AB-A8T5U4 | |
|---|---|
DigiKey Part Number | 1662-S-34HTS08AB-A8T5U4TR-ND - Tape & Reel (TR) 1662-S-34HTS08AB-A8T5U4CT-ND - Cut Tape (CT) 1662-S-34HTS08AB-A8T5U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-34HTS08AB-A8T5U4 |
Description | DDR5 SPD EEPROM WITH HUB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C, I3C 12.5 MHz 8-DFN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface I2C, I3C |
Mfr | Clock Frequency 12.5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 1.98V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DFN (2x3) |
Memory Organization 1K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,48000 | € 3,48 |
| 10 | € 3,24800 | € 32,48 |
| 25 | € 3,15280 | € 78,82 |
| 50 | € 3,08020 | € 154,01 |
| 100 | € 3,00770 | € 300,77 |
| 250 | € 2,91224 | € 728,06 |
| 500 | € 2,84062 | € 1 420,31 |
| 1 000 | € 2,76979 | € 2 769,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 2,63141 | € 10 525,64 |
| Unit Price without VAT: | € 3,48000 |
|---|---|
| Unit Price with VAT: | € 4,21080 |




