


S-19902AA-A6T8U7 | |
|---|---|
DigiKey Part Number | 1662-S-19902AA-A6T8U7TR-ND - Tape & Reel (TR) 1662-S-19902AA-A6T8U7CT-ND - Cut Tape (CT) 1662-S-19902AA-A6T8U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19902AA-A6T8U7 |
Description | IC REG BUCK ADJ 600MA HSNT-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package HSNT-6 |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19902BA-A6T8U7 | ABLIC Inc. | 100 | 1662-S-19902BA-A6T8U7CT-ND | € 3,06000 | Parametric Equivalent |
| S-19903AA-A6T8U7 | ABLIC Inc. | 84 | 1662-S-19903AA-A6T8U7CT-ND | € 3,06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,06000 | € 3,06 |
| 10 | € 2,30100 | € 23,01 |
| 25 | € 2,11200 | € 52,80 |
| 100 | € 1,90350 | € 190,35 |
| 250 | € 1,80432 | € 451,08 |
| 500 | € 1,78536 | € 892,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,61189 | € 8 059,45 |
| Unit Price without VAT: | € 3,06000 |
|---|---|
| Unit Price with VAT: | € 3,70260 |