



S-1318A33-A4T2U4 | |
|---|---|
DigiKey Part Number | 1662-S-1318A33-A4T2U4TR-ND - Tape & Reel (TR) 1662-S-1318A33-A4T2U4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1318A33-A4T2U4 |
Description | IC REG LIN 3.3V 100MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B |
Datasheet | Datasheet |
EDA/CAD Models | S-1318A33-A4T2U4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.05V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,97200 | € 9,72 |
| 25 | € 0,88160 | € 22,04 |
| 100 | € 0,78330 | € 78,33 |
| 250 | € 0,73632 | € 184,08 |
| 500 | € 0,70802 | € 354,01 |
| 1 000 | € 0,68472 | € 684,72 |
| 2 500 | € 0,66011 | € 1 650,27 |
| 5 000 | € 0,64528 | € 3 226,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,63308 | € 6 330,80 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,60930 |


