


S-1313B27-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-S-1313B27-M5T1U3TR-ND - Tape & Reel (TR) 1662-S-1313B27-M5T1U3CT-ND - Cut Tape (CT) 1662-S-1313B27-M5T1U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313B27-M5T1U3 |
Description | IC REG LINEAR 2.7V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.38V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,07000 | € 1,07 |
| 10 | € 0,77400 | € 7,74 |
| 25 | € 0,70000 | € 17,50 |
| 100 | € 0,61910 | € 61,91 |
| 250 | € 0,58048 | € 145,12 |
| 500 | € 0,55722 | € 278,61 |
| 1 000 | € 0,54658 | € 546,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,51435 | € 1 543,05 |
| 6 000 | € 0,50276 | € 3 016,56 |
| 9 000 | € 0,49696 | € 4 472,64 |
| 15 000 | € 0,49053 | € 7 357,95 |
| Unit Price without VAT: | € 1,07000 |
|---|---|
| Unit Price with VAT: | € 1,29470 |