


S-1200B50-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2510-2-ND - Tape & Reel (TR) 1662-2510-1-ND - Cut Tape (CT) 1662-2510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1200B50-M5T1U |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.19V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,57500 | € 5,75 |
| 25 | € 0,51840 | € 12,96 |
| 100 | € 0,45590 | € 45,59 |
| 250 | € 0,42612 | € 106,53 |
| 500 | € 0,40816 | € 204,08 |
| 1 000 | € 0,39531 | € 395,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,37511 | € 1 125,33 |
| 6 000 | € 0,36618 | € 2 197,08 |
| 9 000 | € 0,36171 | € 3 255,39 |
| 15 000 | € 0,35675 | € 5 351,25 |
| 21 000 | € 0,35385 | € 7 430,85 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,96800 |