Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1000N28-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2857-2-ND - Tape & Reel (TR) 1662-2857-1-ND - Cut Tape (CT) 1662-2857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1000N28-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,50600 | € 5,06 |
| 25 | € 0,45520 | € 11,38 |
| 100 | € 0,39940 | € 39,94 |
| 250 | € 0,37288 | € 93,22 |
| 500 | € 0,35688 | € 178,44 |
| 1 000 | € 0,34370 | € 343,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32742 | € 982,26 |
| 6 000 | € 0,31945 | € 1 916,70 |
| 9 000 | € 0,31546 | € 2 839,14 |
| 15 000 | € 0,31104 | € 4 665,60 |
| 21 000 | € 0,30845 | € 6 477,45 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |

