
HDL6M06502B | |
|---|---|
DigiKey Part Number | 1662-HDL6M06502B-ND |
Manufacturer | |
Manufacturer Product Number | HDL6M06502B |
Description | IC ANALOG SWITCHES 52-QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Analog Switches 52-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Analog Switches | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,12000 | € 31,12 |
| 10 | € 25,30200 | € 253,02 |
| 25 | € 23,84840 | € 596,21 |
| 100 | € 22,25100 | € 2 225,10 |
| 250 | € 21,48960 | € 5 372,40 |
| Unit Price without VAT: | € 31,12000 |
|---|---|
| Unit Price with VAT: | € 37,65520 |

