WF111-A-V1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 1 072
Unit Price: € 488,66000
Datasheet
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WF111-A-V1

DigiKey Part Number
1446-1031-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WF111-A-V1
Description
RF TXRX MODULE WIFI CHIP SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
17dBm
Sensitivity
-97dBm
Serial Interfaces
PIO, SDIO, SPI
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
70mA ~ 88mA
Current - Transmitting
74mA ~ 192mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types