W5010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W5010
W5010 End
PulseLarsen Antennas Video

W5010

DigiKey Part Number
553-2575-ND
Manufacturer
Manufacturer Product Number
W5010
Description
RF ANT 2.4GHZ WHIP STR RP-SMA ML
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ZigBee™ Whip, Straight RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
1.5dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
IP65
Mounting Type
Connector Mount
Height (Max)
5.122" (130.09mm)
Applications
ZigBee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,82000€ 6,82
20€ 4,98350€ 99,67
40€ 4,73600€ 189,44
100€ 4,47470€ 447,47
260€ 4,26512€ 1 108,93
500€ 4,15082€ 2 075,41
1 000€ 4,05057€ 4 050,57
Manufacturers Standard Package
Unit Price without VAT:€ 6,82000
Unit Price with VAT:€ 8,25220