
ULT-5/5-D48NM-C | |
|---|---|
DigiKey Part Number | 811-2328-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ULT-5/5-D48NM-C |
Description | DC DC CONVERTER 5V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ULT-5/5-D48NM-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 1/32 Brick | |
Size / Dimension | 0.92" L x 0.75" W x 0.35" H (23.4mm x 19.1mm x 8.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |