
TWO-CL-W | |
|---|---|
DigiKey Part Number | 1121-1364-ND |
Manufacturer | |
Manufacturer Product Number | TWO-CL-W |
Description | WIRELESS OCC SENSOR-CELING |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1200 Square Feet RF Ceiling White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Passive Infrared | |
Voltage - Supply | Solar Powered | |
Coverage | 1200 Square Feet | |
Output Type | RF | |
Mounting Type | Ceiling | |
Color | White | |
Operating Temperature | - | |
Manual Override | No |