
TRF7960EVM | |
|---|---|
DigiKey Part Number | 481-1106-ND |
Manufacturer | |
Manufacturer Product Number | TRF7960EVM |
Description | MODULE EVAL FOR TRF7960 |
Customer Reference | |
Detailed Description | TRF7960 - Transceiver 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF7960 | |
Note | - | |
RF Type | - | |
RF Frequency | 13.56MHz | |
Function | Transceiver | |
Base Product Number |
