TMDSSK3358
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDSSK3358

DigiKey Part Number
296-34889-ND
Manufacturer
Manufacturer Product Number
TMDSSK3358
Description
AM3358ZCZ EVAL BRD
Customer Reference
Detailed Description
AM3358ZCZ Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-A8
Platform
-
Utilized IC / Part
AM3358ZCZ
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 213,53000€ 213,53
Manufacturers Standard Package
Unit Price without VAT:€ 213,53000
Unit Price with VAT:€ 258,37130