
TMDSICE3359 | |
|---|---|
DigiKey Part Number | 296-36526-ND |
Manufacturer | |
Manufacturer Product Number | TMDSICE3359 |
Description | INDUSTRIAL COMM ENGINE AM3359 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AM3359 Industrial Comm Engine Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | ||
Utilized IC / Part | AM3359 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), OLED | |
Interconnect System | - | |
Suggested Programming Environment | Code Composer Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 195,89000 | € 195,89 |
| Unit Price without VAT: | € 195,89000 |
|---|---|
| Unit Price with VAT: | € 237,02690 |
