
SX1211-11SKA868 | |
|---|---|
DigiKey Part Number | SX1211-11SKA868-ND |
Manufacturer | |
Manufacturer Product Number | SX1211-11SKA868 |
Description | KIT STARTER FOR SX1211 868MHZ |
Customer Reference | |
Detailed Description | SX1211 - Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SX1211 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transceiver | |
Base Product Number |

