
STHV800L | |
|---|---|
DigiKey Part Number | 497-14650-ND |
Manufacturer | |
Manufacturer Product Number | STHV800L |
Description | IC ULTRASOUND PULSER 56-TFLGA |
Customer Reference | |
Detailed Description | Ultrasound Pulser 56-TFLGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | STHV800L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Ultrasound Pulser | |
Applications | Ultrasound Imaging | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFLGA | |
Supplier Device Package | 56-TFLGA (8x8) | |
Base Product Number |