
STEVAL-TLL010V1 | |
|---|---|
DigiKey Part Number | 497-12070-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TLL010V1 |
Description | EVAL BOARD FOR STLA02 |
Customer Reference | |
Detailed Description | STLA02 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | STLA02 | |
Note | - |
