
STA2064N | |
|---|---|
DigiKey Part Number | 497-11636-ND |
Manufacturer | |
Manufacturer Product Number | STA2064N |
Description | IC APPL PROCESSOR 289TFBGA |
Customer Reference | |
Detailed Description | ARM11® Cartesio+ GPS Microcontroller IC 289-TFBGA |
Datasheet | Datasheet |
Category | RAM Size 8K x 32 |
Manufacturer STMicroelectronics | Interface AC97, CAN, I2C, MSP, MMC/SD, SPDIF, SSP, UART, USB |
Series | Number of I/O 65 |
Packaging Tray | Voltage - Supply 1.8V ~ 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications GPS | Package / Case 289-TFBGA |
Core Processor ARM11® | Supplier Device Package 289-TFBGA (15x15) |
Controller Series Cartesio™ | Base Product Number |