


ST715MR | |
|---|---|
DigiKey Part Number | 497-6832-2-ND - Tape & Reel (TR) 497-6832-1-ND - Cut Tape (CT) 497-6832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST715MR |
Description | IC REG LIN POS ADJ 85MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 85mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ST715MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 85mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 62dB ~ 45dB (100kHz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,46900 | € 4,69 |
| 25 | € 0,42160 | € 10,54 |
| 100 | € 0,36950 | € 36,95 |
| 250 | € 0,34472 | € 86,18 |
| 500 | € 0,32974 | € 164,87 |
| 1 000 | € 0,31740 | € 317,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,30216 | € 906,48 |
| 6 000 | € 0,29470 | € 1 768,20 |
| 9 000 | € 0,29097 | € 2 618,73 |
| 15 000 | € 0,28683 | € 4 302,45 |
| 21 000 | € 0,28441 | € 5 972,61 |
| 30 000 | € 0,28209 | € 8 462,70 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |




