
SPEAR320-2 | |
|---|---|
DigiKey Part Number | 497-10843-ND |
Manufacturer | |
Manufacturer Product Number | SPEAR320-2 |
Description | IC MPU SPEAR 333MHZ 289LFBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SPEAr® 1 Core, 32-Bit 333MHz 289-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 333MHz | |
Co-Processors/DSP | Security; C3 | |
RAM Controllers | LPDDR, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | 10/100Mbps (3) | |
SATA | - | |
USB | USB 2.0 + PHY (3) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Security Features | Cryptography | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-LFBGA | |
Additional Interfaces | CAN, I2C, IrDA, Microwire, MMC/SDIO, SPI, UART | |
Base Product Number |