
SKY65337-11 | |
|---|---|
DigiKey Part Number | 863-1075-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65337-11 |
Description | IC FEM TRANS/RCV 2.4GHZ 28-MCM |
Customer Reference | |
Detailed Description | RF IC Transmit/Receive 802.15.4, Zigbee® 2.4GHz 28-MCM (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Transmit/Receive | |
Frequency | 2.4GHz | |
RF Type | 802.15.4, Zigbee® | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-MCM (8x8) |