
SFH 7773 | |
|---|---|
DigiKey Part Number | 475-SFH7773TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 7773 |
Description | SENSOR OPT 555NM AMBIENT 8 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 555nm I2C 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 555nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.3V ~ 3.1V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | SMD |