
SENSOR-PUCK | |
|---|---|
DigiKey Part Number | 336-3123-ND |
Manufacturer | |
Manufacturer Product Number | SENSOR-PUCK |
Description | EVAL BOARD OPTICAL RH TEMP BLE |
Customer Reference | |
Detailed Description | Si1147, Si7013 - Humidity, Optical, Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Humidity, Optical, Temperature | |
Sensing Range | - | |
Interface | RF | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | Si1147, Si7013 | |
Note | - |