


SE5511T-R | |
|---|---|
DigiKey Part Number | 863-1384-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE5511T-R |
Description | IC FRONTEND MOD 802.11N DL 28QFN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz 802.11a/b/g/n 28-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 802.11a/b/g/n | |
Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Features | - | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (3x4) |