
OPA731W | |
|---|---|
DigiKey Part Number | 365-1369-ND |
Manufacturer | |
Manufacturer Product Number | OPA731W |
Description | LED MOD OPA731 COOL WH SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OPA731 White, Cool Square |
Category | Temperature - Test 25°C |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 38 lm/W |
Packaging Bulk | Current - Max 1.4A |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Features With Connector |
Color White, Cool | Size / Dimension 69.85mm L x 63.50mm W |
CCT (K) 6500K | Height 1.45mm |
Configuration Square | Lens Type Domed |
Luminous Flux @ Current/Temperature 960lm (Typ) | Base Product Number |
Current - Test 1.4A |
