
NMPD0103C | |
|---|---|
DigiKey Part Number | 811-1562-5-ND |
Manufacturer | |
Manufacturer Product Number | NMPD0103C |
Description | DC DC CONVERTER 3.4V 10W |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 3.4V 3A 36V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 3.62" L x 0.57" W x 1.06" H (91.9mm x 14.5mm x 26.9mm) | |
Base Product Number |