
MAX17048G+ | |
|---|---|
DigiKey Part Number | MAX17048G+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17048G+ |
Description | IC BATT MON LI-ION 1CELL 8TDFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17048G+ Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Strip | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-WFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 8-TDFN-EP (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
