
M37548G3FP#U0 | |
|---|---|
DigiKey Part Number | M37548G3FP#U0-ND |
Manufacturer | |
Manufacturer Product Number | M37548G3FP#U0 |
Description | IC MCU 8BIT 6KB QZROM 20LSSOP |
Customer Reference | |
Detailed Description | 740 740/38000 Microcontroller IC 8-Bit 8MHz 6KB (6K x 8) QzROM 20-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M37548G3FP#U0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 740 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | SIO, UART/USART | |
Peripherals | LED, LVD, POR, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | QzROM | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |