
LUW G5GP-GXHY-5F8G-0-100-R18-Z | |
|---|---|
DigiKey Part Number | 475-LUWG5GP-GXHY-5F8G-0-100-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW G5GP-GXHY-5F8G-0-100-R18-Z |
Description | LED TOPLED COOL WHT 6500K 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting Advanced Power TOPLED® Plus White, Cool 6500K 3.2V 100mA 135° 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (18lm ~ 39lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 91 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 200mA | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.134" L x 0.134" W (3.40mm x 3.40mm) | |
Height - Seated (Max) | 0.089" (2.27mm) | |
Thermal Resistance of Package | 40°C/W |