


LDS3985PU15R | |
|---|---|
DigiKey Part Number | 497-6850-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDS3985PU15R |
Description | IC REG LINEAR 1.5V 300MA 6-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDS3985PU15R Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) | PSRR 55dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Shutdown |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 6-DFN (3x3) |
Voltage Dropout (Max) 0.25V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,34118 | € 1 023,54 |
| Unit Price without VAT: | € 0,34118 |
|---|---|
| Unit Price with VAT: | € 0,41283 |