
LCW W5AM-KXKZ-4L8N-0-350-R18-Z | |
|---|---|
DigiKey Part Number | 475-LCWW5AM-KXKZ-4L8N-0-350-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCW W5AM-KXKZ-4L8N-0-350-R18-Z |
Description | LED DRAGON PLUS NEUTRAL WHITE |
Customer Reference | |
Detailed Description | LED Lighting Golden DRAGON® Plus 4000K 3.2V 350mA 170° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 83lm | |
Flux @ 25°C, Current - Test | 92lm (71lm ~ 112lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 82 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 170° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Thermal Resistance of Package | - |
