
LCW W5AM-JZKY-4U9X-0-350-R18-Z | |
|---|---|
DigiKey Part Number | 475-LCWW5AM-JZKY-4U9X-0-350-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCW W5AM-JZKY-4U9X-0-350-R18-Z |
Description | LED GOLDEN DRAGON WARM WHT 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Golden DRAGON® Plus White, Warm 2700K 3.2V 350mA 170° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 71 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 170° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing Exposed Pad |
CCT (K) 2700K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 79lm (61lm ~ 97lm) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 6.5°C/W |

