
LCW G5GP-FZHX-5L7N-0-100-R18-Z | |
|---|---|
DigiKey Part Number | 475-LCWG5GP-FZHX-5L7N-0-100-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCW G5GP-FZHX-5L7N-0-100-R18-Z |
Description | LED TOPLED NEU WHT 4000K 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting Advanced Power TOPLED® Plus 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 4-SMD, Gull Wing |
Series | Supplier Device Package 4-PLCC |
Packaging Tape & Reel (TR) | Size / Dimension 0.134" L x 0.134" W (3.40mm x 3.40mm) |
Part Status Obsolete | Height - Seated (Max) 0.089" (2.27mm) |