
LAUNCHXL-F28027F | |
|---|---|
DigiKey Part Number | 296-37127-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-F28027F |
Description | LAUNCHPAD TMS320F28027 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320F28027 LaunchPad™ C2000™, InstaSPIN™-FOC, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LAUNCHXL-F28027F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | C28x | |
Platform | ||
Utilized IC / Part | TMS320F28027 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | LaunchPad | |
Suggested Programming Environment | Code Composer Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,06000 | € 30,06 |
| Unit Price without VAT: | € 30,06000 |
|---|---|
| Unit Price with VAT: | € 36,37260 |









