Bipolar Motor Driver DMOS SPI PowerSO-36 Slug Up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6472PD

DigiKey Part Number
497-14657-ND
Manufacturer
Manufacturer Product Number
L6472PD
Description
IC MTR DRV BIPLR 3.3V/5V 36PWRSO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS SPI PowerSO-36 Slug Up
Datasheet
 Datasheet
EDA/CAD Models
L6472PD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI
Technology
DMOS
Step Resolution
1 ~ 1/16
Applications
General Purpose
Current - Output
3A
Voltage - Supply
3.3V, 5V
Voltage - Load
8V ~ 45V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-PowerBSSOP (0.433", 11.00mm Width)
Supplier Device Package
PowerSO-36 Slug Up
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 13,76000€ 13,76
10€ 10,90500€ 109,05
31€ 10,04806€ 311,49
124€ 9,30927€ 1 154,35
279€ 8,99323€ 2 509,11
527€ 8,79102€ 4 632,87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 13,76000
Unit Price with VAT:€ 16,64960