
L6235D | |
|---|---|
DigiKey Part Number | 497-4009-5-ND |
Manufacturer | |
Manufacturer Product Number | L6235D |
Description | IC MOTOR DRIVER 12V-52V 24SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6235D Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 2.8A |
Series | Voltage - Supply 12V ~ 52V |
Packaging Tube | Voltage - Load 12V ~ 52V |
Part Status Active | Operating Temperature -25°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Configuration Half Bridge (3) | Supplier Device Package 24-SO |
Interface Parallel | Base Product Number |
Technology DMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,76000 | € 10,76 |
| 10 | € 8,45000 | € 84,50 |
| 32 | € 7,74156 | € 247,73 |
| 128 | € 7,14953 | € 915,14 |
| 256 | € 6,92957 | € 1 773,97 |
| 512 | € 6,74854 | € 3 455,25 |
| 1 024 | € 6,59953 | € 6 757,92 |
| Unit Price without VAT: | € 10,76000 |
|---|---|
| Unit Price with VAT: | € 13,01960 |
