Motor Driver BiCDMOS Parallel 32-VFQFPN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6229Q

DigiKey Part Number
497-19126-ND
Manufacturer
Manufacturer Product Number
L6229Q
Description
IC MOTOR DRIVER 8V-52V 32VFQFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver BiCDMOS Parallel 32-VFQFPN-EP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
L6229Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
STMicroelectronics
Current - Output
1.4A
Series
Voltage - Supply
8V ~ 52V
Packaging
Tray
Voltage - Load
8V ~ 52V
Part Status
Active
Operating Temperature
-25°C ~ 125°C (TJ)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
32-VFQFN Exposed Pad
Output Configuration
Half Bridge (3)
Supplier Device Package
32-VFQFPN-EP (5x5)
Interface
Parallel
Base Product Number
Technology
BiCDMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 8,70000€ 8,70
10€ 6,78700€ 67,87
25€ 6,30760€ 157,69
100€ 5,78140€ 578,14
490€ 5,38314€ 2 637,74
980€ 5,25794€ 5 152,78
1 470€ 5,19524€ 7 637,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 8,70000
Unit Price with VAT:€ 10,52700